Bestar Technologies B/CS 250 technical specifications.
| Maximum Resonant Frequency | 3500Hz |
| Frequency Range | 2500 to 3500Hz |
| Min Operating Supply Voltage | 110VDC|110VAC |
| Typical Operating Supply Voltage | 220VDC|220VAC |
| Max Operating Supply Voltage | 220VDC|220VAC |
| Maximum Supply Current | 20mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 87dBdBA |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies B/CS 250 to view detailed technical specifications.
No datasheet is available for this part.