Bestar Technologies BBT30SH34C-03A technical specifications.
| Maximum Resonant Frequency | 350Hz |
| Min Operating Supply Voltage | 20VDC |
| Typical Operating Supply Voltage | 24VDC |
| Max Operating Supply Voltage | 30VDC |
| Maximum Supply Current | 150mA |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBAdBA |
| Termination Method | Quick Connect |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bestar Technologies BBT30SH34C-03A to view detailed technical specifications.
No datasheet is available for this part.