Bestar Technologies BMT0903H5.5-01 LF technical specifications.
| Maximum Resonant Frequency | 2731(Typ)Hz |
| Min Operating Supply Voltage | 2Vo-p |
| Typical Operating Supply Voltage | 3Vo-p |
| Max Operating Supply Voltage | 6Vo-p |
| Maximum Supply Current | 80mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 82dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bestar Technologies BMT0903H5.5-01 LF to view detailed technical specifications.
No datasheet is available for this part.