Bestar Technologies BMT1201H8.5F-02 LF technical specifications.
| Maximum Resonant Frequency | 2048(Typ)Hz |
| Min Operating Supply Voltage | 1Vo-p |
| Typical Operating Supply Voltage | 1.5Vo-p |
| Max Operating Supply Voltage | 3.5Vo-p |
| Maximum Supply Current | 10mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bestar Technologies BMT1201H8.5F-02 LF to view detailed technical specifications.
No datasheet is available for this part.