Bestar Technologies BMT1212XH9.5LF technical specifications.
| Maximum Resonant Frequency | 2600Hz |
| Frequency Range | 2000 to 2600Hz |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 15V |
| Maximum Supply Current | 30mA |
| Type | Buzzer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bestar Technologies BMT1212XH9.5LF to view detailed technical specifications.
No datasheet is available for this part.