Bestar Technologies BMT2512H12-03 LF technical specifications.
| Maximum Resonant Frequency | 800(Typ)Hz |
| Min Operating Supply Voltage | 8Vo-p |
| Typical Operating Supply Voltage | 12Vo-p |
| Max Operating Supply Voltage | 16Vo-p |
| Maximum Supply Current | 55mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 93dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies BMT2512H12-03 LF to view detailed technical specifications.
No datasheet is available for this part.