Bestar Technologies BPI2612P-06 technical specifications.
| Maximum Resonant Frequency | 3300Hz |
| Frequency Range | 2800 to 3800Hz |
| Min Operating Supply Voltage | 9VDC |
| Typical Operating Supply Voltage | 24VDC |
| Max Operating Supply Voltage | 30VDC |
| Maximum Supply Current | 70mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 103dBdBA |
| Mounting | Panel Mount |
| Termination Method | Quick Connect |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Bestar Technologies BPI2612P-06 to view detailed technical specifications.
No datasheet is available for this part.