Bestar Technologies BPT-380X-SA230 technical specifications.
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2400 to 3400Hz |
| Min Operating Supply Voltage | 130VDC |
| Typical Operating Supply Voltage | 230VAC |
| Max Operating Supply Voltage | 240VAC |
| Maximum Supply Current | 25mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 90dBdBA |
| Termination Method | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies BPT-380X-SA230 to view detailed technical specifications.
No datasheet is available for this part.