Bestar Technologies BPT1705H07-01 LF technical specifications.
| Maximum Resonant Frequency | 4500Hz |
| Frequency Range | 3500 to 4500Hz |
| Typical Operating Supply Voltage | 5Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Maximum Supply Current | 1mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 78dBdBA |
| Mounting | Through Hole |
| Termination Method | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies BPT1705H07-01 LF to view detailed technical specifications.
No datasheet is available for this part.