Bestar Technologies BPT2409XH16 LF technical specifications.
| Maximum Resonant Frequency | 4200Hz |
| Frequency Range | 3200 to 4200Hz |
| Min Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 9VDC |
| Max Operating Supply Voltage | 20VDC |
| Maximum Supply Current | 20mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 95dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies BPT2409XH16 LF to view detailed technical specifications.
No datasheet is available for this part.