Bestar Technologies BPT2412XH9.5-04 LF technical specifications.
| Maximum Resonant Frequency | 3900Hz |
| Frequency Range | 2900 to 3900Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 20VDC |
| Maximum Supply Current | 15mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 80dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bestar Technologies BPT2412XH9.5-04 LF to view detailed technical specifications.
No datasheet is available for this part.