Bestar Technologies BPT2909H7.5 LF technical specifications.
| Maximum Resonant Frequency | 2500(Typ)Hz |
| Min Operating Supply Voltage | 1Vp-p |
| Typical Operating Supply Voltage | 9Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Maximum Supply Current | 5mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies BPT2909H7.5 LF to view detailed technical specifications.
No datasheet is available for this part.