Bestar Technologies BPT3909H19F technical specifications.
| Maximum Resonant Frequency | 3900Hz |
| Frequency Range | 2900 to 3900Hz |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 9VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 15mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 95dBdBA |
| Mounting | Through Hole |
| Termination Method | Radial |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Bestar Technologies BPT3909H19F to view detailed technical specifications.
No datasheet is available for this part.