Bestar Technologies BPT4012P12VDCB technical specifications.
| Maximum Resonant Frequency | 2800(Typ)Hz |
| Min Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 100dBdBA |
| Mounting | Through Hole |
| Termination Method | Wire Lead |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bestar Technologies BPT4012P12VDCB to view detailed technical specifications.
No datasheet is available for this part.