Bestar Technologies BPT4012XH16W140 LF technical specifications.
| Maximum Resonant Frequency | 2800(Typ)Hz |
| Frequency Range | 2300 to 3300Hz |
| Min Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 12mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 100dBdBA |
| Mounting | Through Hole |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bestar Technologies BPT4012XH16W140 LF to view detailed technical specifications.
No datasheet is available for this part.