Bestar Technologies BPT4334CP12VDCB/G technical specifications.
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2400 to 3400Hz |
| Min Operating Supply Voltage | 5VDC|5VAC |
| Typical Operating Supply Voltage | 12VDC|12VAC |
| Max Operating Supply Voltage | 28VDC|28VAC |
| Maximum Supply Current | 20mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBdBA |
| Termination Method | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
Download the complete datasheet for Bestar Technologies BPT4334CP12VDCB/G to view detailed technical specifications.
No datasheet is available for this part.