Bestar Technologies BPT4334CP24VDACG technical specifications.
| Maximum Resonant Frequency | 3500Hz |
| Frequency Range | 2500 to 3500Hz |
| Min Operating Supply Voltage | 12VDC|12VAC |
| Typical Operating Supply Voltage | 24VDC|24VAC |
| Max Operating Supply Voltage | 50VDC|50VAC |
| Maximum Supply Current | 20mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBdBA |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies BPT4334CP24VDACG to view detailed technical specifications.
No datasheet is available for this part.