Bestar Technologies BPT4405H10 LF technical specifications.
| Maximum Resonant Frequency | 900(Typ)Hz |
| Min Operating Supply Voltage | 1Vp-p |
| Typical Operating Supply Voltage | 5Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Maximum Supply Current | 8mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 87dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bestar Technologies BPT4405H10 LF to view detailed technical specifications.
No datasheet is available for this part.