Bestar Technologies BPT4512H18.4-03 LF technical specifications.
| Maximum Resonant Frequency | 3000(Typ)Hz |
| Min Operating Supply Voltage | 3Vp-p |
| Typical Operating Supply Voltage | 12Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Maximum Supply Current | 15mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 100dBdBA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bestar Technologies BPT4512H18.4-03 LF to view detailed technical specifications.
No datasheet is available for this part.