Bestar Technologies BSP1109-05H1.7 LF technical specifications.
| Maximum Resonant Frequency | 4600Hz |
| Frequency Range | 3600 to 4600Hz |
| Min Operating Supply Voltage | 1Vp-p |
| Typical Operating Supply Voltage | 5Vp-p |
| Max Operating Supply Voltage | 25Vp-p |
| Maximum Supply Current | 4.5mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 70dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Bestar Technologies BSP1109-05H1.7 LF to view detailed technical specifications.
No datasheet is available for this part.