Bestar Technologies BSP1212-03H03-02 LF technical specifications.
| Maximum Resonant Frequency | 3000Hz |
| Frequency Range | 2000 to 3000Hz |
| Min Operating Supply Voltage | 1Vp-p |
| Typical Operating Supply Voltage | 3Vp-p |
| Max Operating Supply Voltage | 25Vp-p |
| Maximum Supply Current | 3mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 70dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bestar Technologies BSP1212-03H03-02 LF to view detailed technical specifications.
No datasheet is available for this part.