Bestar Technologies FT-27T-4.6A1 technical specifications.
| Maximum Resonant Frequency | 5100Hz |
| Frequency Range | 4100 to 5100Hz |
| Min Operating Supply Voltage | 3Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Type | Buzzer |
| Technology | Piezo |
| Termination Method | Solder Pad |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Bestar Technologies FT-27T-4.6A1 to view detailed technical specifications.
No datasheet is available for this part.