Bestar Technologies SMT0903H04BS LF technical specifications.
| Maximum Resonant Frequency | 2730(Typ)Hz |
| Min Operating Supply Voltage | 2Vp-p |
| Typical Operating Supply Voltage | 3Vp-p |
| Max Operating Supply Voltage | 4Vp-p |
| Maximum Supply Current | 80mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bestar Technologies SMT0903H04BS LF to view detailed technical specifications.
No datasheet is available for this part.