Bestar Technologies SMT5050-03H02 LF technical specifications.
| Min Operating Supply Voltage | 2Vo-p |
| Typical Operating Supply Voltage | 3Vo-p |
| Max Operating Supply Voltage | 4Vo-p |
| Maximum Supply Current | 110mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 75dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bestar Technologies SMT5050-03H02 LF to view detailed technical specifications.
No datasheet is available for this part.