The BLY3-3C-P-240VAC is a general purpose relay with a 3PDT contact arrangement, rated for 12A and 240VAC. It features a PC pin termination style and a dust cover package type. The relay operates between -40°C and 55°C and has a maximum pick-up voltage of 204VAC. The coil resistance is 12.1K and the maximum power rating is 0.5HP.
Beta Electric Industry BLY3-3C-P-240VAC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 12A |
| Termination Style | PC Pin |
| Number of Terminals | 11 |
| AC Coil Voltage | 240V |
| Maximum Pick-Up Voltage | 204VAC |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 12.1KOhm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 0.5HP |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Beta Electric Industry BLY3-3C-P-240VAC to view detailed technical specifications.
No datasheet is available for this part.