Beta Transformer Technology BUS-27765 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 15.88 |
| Length | 15.88 |
| Number of Functions | 1 |
| Height | 7.62 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Beta Transformer Technology BUS-27765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.