Beta Transformer Technology DSS-3333 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 10.16 |
| Length | 17.145 |
| Number of Functions | 1 |
| Height | 4.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Beta Transformer Technology DSS-3333 to view detailed technical specifications.
No datasheet is available for this part.