Beta Transformer Technology LPB-5015 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 15.9 |
| Length | 15.9 |
| Number of Functions | 1 |
| Height | 3.94 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Beta Transformer Technology LPB-5015 to view detailed technical specifications.
No datasheet is available for this part.