BHC Components ALP22A472BB063 technical specifications.
| Capacitance | 4.7mF |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 45mm |
| Leakage Current | 1.75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 3.65A |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALP22A472BB063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.