BHC Components ALS30A154KE010 technical specifications.
| Capacitance | 150mF |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 82mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 16A |
| Termination | M5 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALS30A154KE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.