This aluminum electrolytic capacitor has a capacitance of 15 millifarads with a tolerance of 20% and a voltage rating of 40 volts. It operates within a temperature range of -40°C to 80°C and has a maximum ripple current of 9.5 amps. The capacitor has a lead pitch of 12.7mm and a termination of stud. It is not Reach SVHC compliant.
BHC Components ALS31A153DB040 technical specifications.
| Capacitance | 15mF |
| Diameter | 36mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 62mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 360uA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 9.5A |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALS31A153DB040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.