BHC Components ALS31A222NF450 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 77mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 59mR |
| Height | 105mm |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 5.94mA |
| Length | 105mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 12.2A |
| Ripple Current (AC) | 11.4A |
| Termination | Stud |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALS31A222NF450 to view detailed technical specifications.
No datasheet is available for this part.