BHC Components ALT22A103CB040 technical specifications.
| Capacitance | 10mF |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 45mm |
| Lead Length | 10mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.404mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 4.23A |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for BHC Components ALT22A103CB040 to view detailed technical specifications.
No datasheet is available for this part.