CAPACITOR, 4700UF, 63V
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7mF |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 45mm |
| Lead Length | 10mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.7806mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 3.65A |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |