Bi-Sonic BP1202524H-W technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 240mA |
| Height | 120mm |
| Input Power | 5.76W |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Power Consumption | 5.76W |
| Reach SVHC Compliant | Unknown |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic BP1202524H-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.