Bi-Sonic SP1202512L technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Reach SVHC Compliant | Unknown |
| Series | DC 12025 |
| Size | 120mm |
| Weight | 5.291094oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic SP1202512L to view detailed technical specifications.
No datasheet is available for this part.