
This 4-pin connector features a nylon body with brass, gold, and copper-zinc contacts plated with gold. It has a current rating of 3A and a voltage rating of 125V. The connector is designed for panel mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has an IP40 rating.
Binder 09-0081-00-04 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 710 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Diameter | 4mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-0081-00-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.