
This 5-position, straight circular connector features a female receptacle with solder termination and a cable mount design. Constructed with a durable nylon body and brass, bronze, or CuZn contacts with gold plating, it offers a 4A current rating and a 125V voltage rating. Operating within a temperature range of -40°C to 85°C, this IP40 rated connector is RoHS compliant.
Binder 99-0096-100-05 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Brass, Bronze, Gold, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Length | 32mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 711 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Diameter | 4mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0096-100-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
