
Sensor Accessories, Contacts: 4, cable outlet: 2.5 - 3.5 mm, female cable connector, metal lock, screw terminal connection
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Binder 99-0430-324-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0430 |
| Contact Gender | Female |
| Contact Material | Bronze, Gold, CuSn |
| Contact Plating | Bronze |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Series | 713 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0430-324-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.