Binder 99-0771-001-08 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold, CuZn, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 770 |
| Termination | Solder |
| Voltage Rating | 175V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0771-001-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.