
This 125V receptacle connector features a nylon body, bronze contacts with gold plating, and a current rating of 4A. It has a flammability rating of UL94 V-0 and is rated for 500 mating cycles. The connector is designed for cable mount and has a working voltage of 125V. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Binder 99 0976 100 03 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Bronze, Gold, Tin, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 710 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Diameter | 5mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99 0976 100 03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.