Binder 99-3431-202-04 technical specifications.
| Contact Material | Copper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 99-3431-202-04 to view detailed technical specifications.
No datasheet is available for this part.