Series = 423 / Mounting Type = Cable Mount / Contact Material = Brass / Contact Plating = Silver / Operating Temperature Max. °C = 95 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Voltage Rating V = 250 / Coupling Method = Screw / Cable Entry Max. mm = 6 / Contact Gender = Plug / Cable Entry Min. mm = 4 / Contact Termination Type = Solder / IP Rating = IP67 / Shell Plating = Nickel / Shell Type = Plug / Approvals = UL / Shell Material = Brass / Body Orientation = Straight / Contacts = 5 / Current Rating A = 6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Binder 99-5613-210-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 423 |
| Contact Gender | Female |
| Contact Material | CuZn, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Gender | Male |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 423 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-5613-210-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
