Bird Technologies Group 4027A800K technical specifications.
| Category | Power Sensor |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bird Technologies Group 4027A800K to view detailed technical specifications.
No datasheet is available for this part.