Bird Technologies Group 4027F2M technical specifications.
| Category | Calibration Cart |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bird Technologies Group 4027F2M to view detailed technical specifications.
No datasheet is available for this part.