Bird Technologies Group 4028A400K technical specifications.
| Category | Precision Power Sensor |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bird Technologies Group 4028A400K to view detailed technical specifications.
No datasheet is available for this part.