Bird Technologies Group 8865SC13 technical specifications.
| Category | Calibration Cart |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bird Technologies Group 8865SC13 to view detailed technical specifications.
No datasheet is available for this part.