Bishop Electronics A11C106M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 22.098 |
| Length | 49.53 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| Series | A11 |
| Height | 17.78 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bishop Electronics A11C106M to view detailed technical specifications.
No datasheet is available for this part.