Bishop Electronics A11E105K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 15.494 |
| Length | 29.718 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | A11 |
| Height | 11.176 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bishop Electronics A11E105K to view detailed technical specifications.
No datasheet is available for this part.