Bishop Electronics A11F123M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 13.462 |
| Capacitance | 0.012 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Series | A11 |
| Height | 3.81 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bishop Electronics A11F123M to view detailed technical specifications.
No datasheet is available for this part.